Cornell Dubilier 27102B513JO0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 23.8 |
| Length | 30.15 |
| Capacitance | 0.051 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 28.575 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier 27102B513JO0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.