Cornell Dubilier 29120B203JO0 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 50.8 |
| Capacitance | 0.02 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 2000 |
| Eccn Code | EAR99 |
| HTS Code | 8532.29.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cornell Dubilier 29120B203JO0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.