This 18000uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of -10% to 75%. It features an ultra low ESR of 0.0241 and a maximum ripple current of 7480. The capacitor is constructed with an aluminum cylindrical can and has a terminal pitch of 10.16. It is designed for through hole mounting and has a size of 25.91 X 67.31. The operating temperature range is -55 to 105 degrees Celsius.
Cornell Dubilier 301183U010JP2 technical specifications.
| Capacitance | 18000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0241Ohm |
| Ripple Current | 7480mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 67.31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301183U010JP2 to view detailed technical specifications.
No datasheet is available for this part.