This 220uF aluminum electrolytic capacitor has a maximum operating voltage of 250VDC and a tolerance of -10% to 50%. It features ultra low ESR and a ripple current rating of 1470. The capacitor is designed for through hole mounting and has a radial termination style. It operates within a temperature range of -55°C to 105°C.
Cornell Dubilier 301221T250GS2 technical specifications.
| Capacitance | 220uF |
| Voltage | 250VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 250VDC |
| ESR | 0.544Ohm |
| Ripple Current | 1470mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301221T250GS2 to view detailed technical specifications.
No datasheet is available for this part.