Cornell Dubilier 301270U250FK2 technical specifications.
| Capacitance | 27uF |
| Package/Case | Aluminum |
| Diameter | 16.5mm |
| ESR (Equivalent Series Resistance) | 1.61R |
| Lead Pitch | 7.5mm |
| Length | 26.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Mount | Radial |
| Ripple Current | 530mA |
| RoHS Compliant | Yes |
| Series | 301 |
| Termination | Radial |
| Tolerance | 50% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 301270U250FK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.