Cap Aluminum Lytic 330uF 250V -10% to 50% (22.73 X 80.01mm) Radial 7.62mm 0.34 Ohm 2020mA 4000h 105°C
Cornell Dubilier 301331T250HS2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 80 |
| Polarity | POLARIZED |
| Capacitance | 330 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 250 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 301331T250HS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.