
Cornell Dubilier 301391T250JP1E technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 25.4mm |
| ESR (Equivalent Series Resistance) | 301mR |
| Lead Pitch | 7.62mm |
| Lead/Base Style | Straight |
| Leakage Current | 4mA |
| Length | 66.7mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | 301 |
| Termination | Radial |
| Tolerance | 50% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 301391T250JP1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.