The Cornell Dubilier 301471T160HS2 is a 160VDC aluminum electrolytic capacitor with a capacitance of 470uF. It features an ultra low ESR of 0.226 and a ripple current of 2480. The capacitor has a tolerance of -10% to 50% and a leakage current of 4000uA at 5 minutes. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is rated for a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Cornell Dubilier 301471T160HS2 technical specifications.
| Capacitance | 470uF |
| Voltage | 160VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 160VDC |
| ESR | 0.226Ohm |
| Ripple Current | 2480mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301471T160HS2 to view detailed technical specifications.
No datasheet is available for this part.