This 8200uF electrolytic capacitor has a rated voltage of 20VDC and a tolerance of -10% to 75%. It features an ultra-low ESR of 0.0295 and a maximum ripple current of 6300. The capacitor has a leakage current of 4000 at 5 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style with a 7.62mm terminal pitch. The operating temperature range is -55 to 105 degrees Celsius.
Cornell Dubilier 301822U020HP2 technical specifications.
| Capacitance | 8200uF |
| Voltage | 20VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 20VDC |
| ESR | 0.0295Ohm |
| Ripple Current | 6300mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 67.31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301822U020HP2 to view detailed technical specifications.
No datasheet is available for this part.