Cornell Dubilier 3018R2U250EG1E technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Aluminum |
| Diameter | 12.95mm |
| ESR (Equivalent Series Resistance) | 29.9R |
| Lead Pitch | 0.197inch |
| Length | 21mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Ripple Current | 70uA |
| RoHS Compliant | Yes |
| Series | 301 |
| Termination | Radial |
| Tolerance | 75% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3018R2U250EG1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.