This 10VDC aluminum electrolytic capacitor features a capacitance of 10000uF with a tolerance of -10% to 75%. It has an ultra low ESR of 0.0286 and a ripple current of 6410. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates over a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 301R103U010GS2 technical specifications.
| Capacitance | 10000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0286Ohm |
| Ripple Current | 6410mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R103U010GS2 to view detailed technical specifications.
No datasheet is available for this part.