The 301R123U025JS2 is a 12000uF aluminum electrolytic capacitor with a rated voltage of 25VDC and a tolerance of -10% to 75%. It features ultra low ESR and a maximum operating temperature of 105°C. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It has a minimum operating temperature of -55°C and a lifetime of 4000 hours.
Cornell Dubilier 301R123U025JS2 technical specifications.
| Capacitance | 12000uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0141Ohm |
| Ripple Current | 10600mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R123U025JS2 to view detailed technical specifications.
No datasheet is available for this part.