The Cornell Dubilier 301R152U075GS2 is a 1500uF electrolytic capacitor with a rated voltage of 75VDC and a tolerance of -10% to 75%. It features an ultra-low ESR of 0.0644 and a ripple current of 4270. The capacitor is designed for through-hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 301R152U075GS2 technical specifications.
| Capacitance | 1500uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.0644Ohm |
| Ripple Current | 4270mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R152U075GS2 to view detailed technical specifications.
No datasheet is available for this part.