This 1500uF electrolytic capacitor has a DC rated voltage of 100VDC and a capacitance tolerance of -10% to 75%. It features a low ESR of 0.0449 and a ripple current of 5950. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through hole mounting and has a terminal pitch of 10.16. The operating temperature range is from -55 to 105 degrees Celsius.
Cornell Dubilier 301R152U100JS2 technical specifications.
| Capacitance | 1500uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 100VDC |
| ESR | 0.0449Ohm |
| Positive Capacitance Tolerance | 75% |
| Ripple Current | 5950mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R152U100JS2 to view detailed technical specifications.
No datasheet is available for this part.