This 18000uF electrolytic capacitor features a 10VDC rating and ultra low ESR. It has a tolerance of -10% to 75% and a DC rated voltage of 10V. The capacitor is designed for through hole mounting and has a radial termination style. It operates over a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 301R183U010HT2 technical specifications.
| Capacitance | 18000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.0145Ohm |
| Ripple Current | 10500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 92.71mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R183U010HT2 to view detailed technical specifications.
No datasheet is available for this part.