Cornell Dubilier's 301R183U6R3JL2 is an aluminum electrolytic capacitor with a capacitance of 18000uF and a DC rated voltage of 6.3VDC. It features an ultra low ESR of 0.0191 and a ripple current of 7570. The capacitor has a tolerance of -10% to 75% and a leakage current of 4000uA at 5 minutes. It operates over a temperature range of -55 to 105 degrees Celsius and is available in a through hole radial package with a terminal pitch of 10.16mm.
Cornell Dubilier 301R183U6R3JL2 technical specifications.
| Capacitance | 18000uF |
| Voltage | 6.3VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0191Ohm |
| Ripple Current | 7570mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 54.61mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R183U6R3JL2 to view detailed technical specifications.
No datasheet is available for this part.