This 3900uF electrolytic capacitor has a rated voltage of 40VDC and a tolerance of -10% to 75%. It features an ultra-low ESR type and a maximum operating temperature of 105°C. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 7.62mm. The capacitor is suitable for use in a variety of applications, including power supplies and filtering circuits.
Cornell Dubilier 301R392U040GS2 technical specifications.
| Capacitance | 3900uF |
| Voltage | 40VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 40VDC |
| ESR | 0.0371Ohm |
| Ripple Current | 5630mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 19.56 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R392U040GS2 to view detailed technical specifications.
No datasheet is available for this part.