The Cornell Dubilier 301R392U075JT2 is a 75VDC aluminum electrolytic capacitor with a capacitance of 3900uF. It features an ultra low ESR of 0.0239 and a high ripple current rating of 8760. The capacitor has a leakage current of 4000uA at 5 minutes and a lifetime of 4000 hours. It is constructed with an aluminum cylindrical can and has a radial termination style. The capacitor is designed for through hole mounting and has a terminal pitch of 10.16mm. It operates over a temperature range of -55 to 105°C.
Cornell Dubilier 301R392U075JT2 technical specifications.
| Capacitance | 3900uF |
| Voltage | 75VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 75VDC |
| ESR | 0.0239Ohm |
| Ripple Current | 8760mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 92.71mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R392U075JT2 to view detailed technical specifications.
No datasheet is available for this part.