This Cornell Dubilier capacitor features a capacitance of 5600uF with a tolerance of -10% to 75% and a DC rated voltage of 50VDC. It has an ESR of 0.0246 and a ripple current of 7400. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -55 to 105 degrees Celsius.
Cornell Dubilier 301R562U050JP2 technical specifications.
| Capacitance | 5600uF |
| Voltage | 50VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 50VDC |
| ESR | 0.0246Ohm |
| Ripple Current | 7400mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 25.91 X 67.31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10.16mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R562U050JP2 to view detailed technical specifications.
No datasheet is available for this part.