This Cornell Dubilier capacitor features a capacitance of 6800uF and a DC rated voltage of 25VDC. It has a tolerance of -10% to 75% and an ESR of 0.0231. The capacitor is designed for through hole mounting and has a radial termination style. It is constructed with an aluminum cylindrical can and has a terminal pitch of 7.62. The operating temperature range is -55°C to 105°C.
Cornell Dubilier 301R682U025HP2 technical specifications.
| Capacitance | 6800uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0231Ohm |
| Ripple Current | 7110mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 67.31mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R682U025HP2 to view detailed technical specifications.
No datasheet is available for this part.