Cornell Dubilier's 301R822U025HS2 is an aluminum electrolytic capacitor with a capacitance of 8200uF and a DC rated voltage of 25VDC. It has a tolerance of -10% to 75% and an ESR of 0.0189. The capacitor is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -55°C to 105°C.
Cornell Dubilier 301R822U025HS2 technical specifications.
| Capacitance | 8200uF |
| Voltage | 25VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 25VDC |
| ESR | 0.0189Ohm |
| Ripple Current | 8590mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 4000h |
| Size | 22.73 X 80.01mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.62mm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 301R822U025HS2 to view detailed technical specifications.
No datasheet is available for this part.