Cornell Dubilier 31762-132 technical specifications.
| Body Plating | Zinc |
| Capacitor Type | Aluminium |
| Height | 130.3mm |
| Mount | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 31762 |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 31762-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.