Cornell Dubilier 3186BC391T450APA1 technical specifications.
| Capacitance | 390uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.31Ohm |
| Ripple Current | 1800mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 1500h |
| Size | 34.9 X 79.4mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 3186BC391T450APA1 to view detailed technical specifications.
No datasheet is available for this part.