This is an aluminum electrolytic capacitor with a capacitance of 1800uF, rated for a maximum voltage of 450VDC and a tolerance of -10% to 50%. It has a low ESR of 0.06 and a high ripple current rating of 5900. The capacitor is designed for use in applications where a high capacitance and low ESR are required, such as in power supplies and filtering circuits. It has a lifetime of 1500 hours and is constructed with an aluminum cylindrical can with screw terminal connections. The operating temperature range is -40 to 85 degrees Celsius.
Cornell Dubilier 3186EH182T450APA1 technical specifications.
| Capacitance | 1800uF |
| Voltage | 450VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 450VDC |
| ESR | 0.06Ohm |
| Ripple Current | 5900mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 1500h |
| Size | 50.8 X 142.9mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 3186EH182T450APA1 to view detailed technical specifications.
No datasheet is available for this part.