Cornell Dubilier 3188GH562U400AJA1 technical specifications.
| Capacitance | 5600uF |
| Voltage | 400VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 400VDC |
| Leakage Current | 6000@5MinuA |
| Size | 76.2 X 142.9mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Rilled Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | High Capacitance|Long Life|Low Cost |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 3188GH562U400AJA1 to view detailed technical specifications.
No datasheet is available for this part.