Cap Aluminum Lytic 6800uF 35V 20% (34.9 X 79.4mm) Screw Terminal 0.017 Ohm 8800mA 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.017Ohm |
| Ripple Current | 8800mA |
| Size | 34.9 X 79.4mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Rilled Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |