This 28VDC electrolytic capacitor features a capacitance of 18000uF with a tolerance of 20% and a low ESR of 0.01. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with a rilled can and has a termination style of screw terminal. It measures 34.9 X 117.5 in size.
Cornell Dubilier 3191BF183M028BPA1 technical specifications.
| Capacitance | 18000uF |
| Voltage | 28VDC |
| Tolerance | 20% |
| DC Rated Voltage | 28VDC |
| ESR | 0.01Ohm |
| Ripple Current | 14600mA |
| Size | 34.9 X 117.5mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Rilled Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 3191BF183M028BPA1 to view detailed technical specifications.
No datasheet is available for this part.