Cornell Dubilier 3199BA393M7R5APA1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 54.81 |
| Polarity | POLARIZED |
| Manufacturer Series | 3199 |
| Capacitance | 39000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 7.5 |
| Series | 3199 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 3199BA393M7R5APA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.