
Cornell Dubilier 32FB4402-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Radial |
| Depth | 33.34mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 2.13inch |
| Lead Free | Lead Free |
| Lead Pitch | 20.6mm |
| Length | 54.77mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 126 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 440V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 32FB4402-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.