
General purpose film capacitor with 5µF capacitance and 10% tolerance. Features a 370VAC voltage rating and PP dielectric material. Radial package with quick connect terminations, designed for chassis mounting with brackets. Operates from -40°C to 70°C.
Cornell Dubilier 32FD3705-F technical specifications.
| Capacitance | 5uF |
| Package/Case | Radial |
| Depth | 33.34mm |
| Diameter | 2.16inch |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 2.38inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.81inch |
| Length | 2.38inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPF |
| Termination | Quick Connect |
| Tolerance | 10% |
| Voltage Rating | 370V |
| Voltage Rating (AC) | 370V |
| DC Rated Voltage | 370V |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 32FD3705-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
