Cornell Dubilier 32KE6603 technical specifications.
| Termination Style | Quick Connect |
| Product Length (mm) | 54.77 |
| Product Depth (mm) | 33.34 |
| Product Height (mm) | 50.8 |
| Size (mm) | 54.77 X 33.34 X 50.8 |
| Capacitance | 3uF |
| Voltage | 660VAC |
| Tolerance | 6% |
| Dielectric | PP |
| AC Rated Voltage | 660VAC |
| Type | Motor Run and Power Supply |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Construction | Metal Can |
| Cage Code | 00853 |
| EU RoHS | No |
| HTS Code | 8532250030 |
| Schedule B | 8532250030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier 32KE6603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.