This 12000uF electrolytic capacitor has a rated voltage of 10VDC and a tolerance of -10% to 75%. It features a low ESR of 0.028 and a high ripple current of 6880. The capacitor has a leakage current of 4000 at 5 minutes and a lifetime of 10000 hours. It is designed for through hole mounting with a radial termination style and is suitable for operating temperatures between -55C and 105C.
Cornell Dubilier 330123U010GT2 technical specifications.
| Capacitance | 12000uF |
| Voltage | 10VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 10VDC |
| ESR | 0.028Ohm |
| Ripple Current | 6880mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 19.4 X 92.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 330123U010GT2 to view detailed technical specifications.
No datasheet is available for this part.