Cornell Dubilier 330R103U016JL2 technical specifications.
| Capacitance | 10000uF |
| Voltage | 16VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 16VDC |
| ESR | 0.021Ohm |
| Ripple Current | 7210mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 10000h |
| Size | 25.8 X 54.6mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 330R103U016JL2 to view detailed technical specifications.
No datasheet is available for this part.