The Cornell Dubilier 334MSR102K is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 1000V. It operates within a temperature range of -55C to 125C. The capacitor measures 32.5mm in length, 16mm in width, and 25.5mm in height. It has two terminals and is designed for general applications.
Cornell Dubilier 334MSR102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 16 |
| Length | 32.5 |
| Capacitance | 0.33 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 25.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 334MSR102K to view detailed technical specifications.
No datasheet is available for this part.