Cornell Dubilier 3410DG682M100HPA1 technical specifications.
| Capacitance | 6800uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.031Ohm |
| Ripple Current | 9100mA |
| Lifetime | 5000h |
| Size | 35 X 65mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 3410DG682M100HPA1 to view detailed technical specifications.
No datasheet is available for this part.