Cornell Dubilier 350JJ341U100C technical specifications.
| Capacitance | 340uF |
| Voltage | 100VDC |
| Tolerance | -10% to 75% |
| DC Rated Voltage | 100VDC |
| ESR | 0.21Ohm |
| Ripple Current | 3700mA |
| Lifetime | 4000h |
| Size | 26.035 X 42.0878mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Special Features | Extremely Low Impedance|High Frequency|Low Inductance |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 350JJ341U100C to view detailed technical specifications.
No datasheet is available for this part.