Cornell Dubilier 361R100M450EM2 technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| ESR (Equivalent Series Resistance) | 16.5R |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 26.5mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Ripple Current | 120mA |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R100M450EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.