Cornell Dubilier 361R101M250FV2 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 1.65R |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Ripple Current | 515mA |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R101M250FV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.