Cornell Dubilier 361R122M063HK2 technical specifications.
| Capacitance | 1200uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.15Ohm |
| Ripple Current | 1810mA |
| Lifetime | 4000h |
| Size | 22.5 X 26.2mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 361R122M063HK2 to view detailed technical specifications.
No datasheet is available for this part.