Cornell Dubilier 361R150M450EN2 technical specifications.
| Capacitance | 15uF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Lead Pitch | 5mm |
| Length | 33.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R150M450EN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.