Cornell Dubilier 361R151M250LV2 technical specifications.
| Capacitance | 150F |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.1R |
| Height | 40mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R151M250LV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.