Cornell Dubilier 361R180M450FK2 technical specifications.
| Capacitance | 18uF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 9.1R |
| Lead Pitch | 0.295inch |
| Length | 25mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Package Quantity | 1 |
| Ripple Current | 185mA |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R180M450FK2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.