Cornell Dubilier 361R270M400ER2 technical specifications.
| Capacitance | 27uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 6.1Ohm |
| Ripple Current | 235mA |
| Lifetime | 4000h |
| Size | 13 X 43.7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 361R270M400ER2 to view detailed technical specifications.
No datasheet is available for this part.