Cornell Dubilier 361R560M450LV2 technical specifications.
| Package/Case | Aluminum |
| Diameter | 18mm |
| Lead Pitch | 7.5mm |
| Length | 40mm |
| Mount | Snap in |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R560M450LV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.