
Aluminum electrolytic capacitor, 10mF capacitance, 80V DC rated voltage, and 20% tolerance. Features 33mR ESR at 120Hz, 6.51A ripple current, and 4mA leakage current. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm height radial package. Operates from -40°C to 85°C with a 2000-hour life rating.
Cornell Dubilier 380LQ103M080A452 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 33mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 6.51A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 80V |
| DC Rated Voltage | 80V |
| Weight | 2.363355oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ103M080A452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.