Aluminum electrolytic capacitor with 100mF capacitance and 16V DC rating. Features 20% tolerance, 19mΩ ESR, and 10.18A ripple current capability. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operating temperature range from -40°C to 85°C with a 2000-hour life expectancy. Dimensions are 35mm diameter and 50mm height.
Cornell Dubilier 380LQ104M016A052 technical specifications.
| Capacitance | 100mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 19mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 10.18A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ104M016A052 to view detailed technical specifications.
No datasheet is available for this part.