Aluminum electrolytic capacitor, 120µF capacitance, 450V DC rated voltage, with 20% tolerance. Features 1.656Ω ESR at 120Hz and 1.04A ripple current capability. Snap-in termination, through-hole mounting, and a 10mm lead pitch. Operates from -25°C to 85°C with a 2000-hour life expectancy at maximum temperature. Dimensions are 22mm diameter and 30mm height.
Cornell Dubilier 380LQ121M450H022 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1.656R |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 30mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| Weight | 0.670205oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ121M450H022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.