Aluminum electrolytic capacitor with 1200µF capacitance and 250V DC rating. Features 20% tolerance, 166mΩ ESR at 120Hz, and 3.53A ripple current capability. Operates from -40°C to 85°C with a 2000-hour life expectancy. This through-hole component has a 35mm diameter and height, with a 10mm lead pitch and snap-in termination.
Cornell Dubilier 380LQ122M250A032 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 166mR |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.378inch |
| Lead Pitch | 10mm |
| Leakage Current | 4mA |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.53A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ122M250A032 to view detailed technical specifications.
No datasheet is available for this part.