Standard aluminum electrolytic capacitor, 1500µF capacitance, 250V DC rated voltage, and 20% tolerance. Features a low ESR of 133mΩ at 120Hz, 4.04A ripple current capability, and a maximum operating temperature of 85°C. This through-hole component has a 30mm diameter, 50mm length, and snap-in termination with a 10mm lead pitch. Designed for general-purpose applications with a 2000-hour life rating.
Cornell Dubilier 380LQ152M250K052 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 133mR |
| Features | General Purpose |
| Height - Seated (Max) | 1.969inch |
| Lead Diameter | 1.5mm |
| Lead Length | 6.3mm |
| Lead Pitch | 0.394inch |
| Leakage Current | 4mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 4.04A |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.86952oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ152M250K052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.