Cornell Dubilier 380LQ183M025H042 technical specifications.
| Capacitance | 18mF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 37mR |
| Height | 40mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 380LQ |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.846575oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380LQ183M025H042 to view detailed technical specifications.
No datasheet is available for this part.